337-056-524-201

Heilind Number:EDA337-056-524-201
Manufacturer:EDAC
Manufacturer Number:337-056-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-524-201

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant Green color and is capable of handling up to 3 A of power. Crafted from UL 94V-0 Thermoplastic Polyester, it offers superior housing material for reliable performance. With two rows and 56 positions, it provides ample connectivity options for your circuit boards. The Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Whether straight or angled, its versatile mount orientation caters to various installation needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality even in challenging environments. Upgrade to this RoHS-compliant connector today and experience unparalleled quality in your PCB assemblies.