337-056-524-202

Heilind Number:EDA337-056-524-202
Manufacturer:EDAC
Manufacturer Number:337-056-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-524-202

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. Designed for high-performance applications, this connector boasts a 3A amperage, ensuring efficient power delivery. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability even in demanding environments. With two rows of copper alloy contacts arranged at a .156-inch pitch and .2-inch row spacing, it offers seamless connectivity for up to 56 positions. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Ideal for board-to-board connections, this connector is a must-have for your electronic projects.