337-056-524-203

Heilind Number:EDA337-056-524-203
Manufacturer:EDAC
Manufacturer Number:337-056-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-524-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a sleek green finish. Designed for optimal power transmission, this connector boasts an amperage rating of 3A, making it ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable and durable performance. With two rows and 56 positions, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing offer easy integration into your PCB layout. Its straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Elevate your connectivity game with this essential component from our extensive range of connectors.