337-056-524-207

Heilind Number:EDA337-056-524-207
Manufacturer:EDAC
Manufacturer Number:337-056-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-524-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a double-row setup and 56 positions, it offers ample room for complex circuitry. The copper alloy contact material guarantees efficient power transmission, while a pitch of .156 inches and row spacing of .2 inches allow for easy integration. Whether you're working on industrial machinery or consumer electronics, this connector's straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice. Trust in our high-quality connector to streamline your PCB assembly process and maintain peak performance in your designs.