337-056-524-212

Heilind Number:EDA337-056-524-212
Manufacturer:EDAC
Manufacturer Number:337-056-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-524-212

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double row layout and 56 positions, it offers ample connectivity for your circuitry. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Its .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation adds versatility to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality to optimize your board-to-board connections efficiently.