337-056-524-258

Heilind Number:EDA337-056-524-258
Manufacturer:EDAC
Manufacturer Number:337-056-524-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-524-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-524-258

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in electronics assembly. Its vibrant Green hue adds a pop of color while its robust construction, featuring UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensures reliable performance. With two rows and 56 positions, this connector offers ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Ideal for use in board-to-board connections, it is a versatile choice for your electronic projects.