337-056-524-803

Heilind Number:EDA337-056-524-803
Manufacturer:EDAC
Manufacturer Number:337-056-524-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-524-803

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a 3 A amperage rating, it offers efficient power transmission. This connector boasts a double-row design with 56 positions, facilitating seamless integration on your PCBs. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Whether for industrial or commercial use, its Straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile and essential component for your connectivity needs. Find it in our extensive range of PCB Connectors under the Card Edge Connectors category.