337-056-524-804

Heilind Number:EDA337-056-524-804
Manufacturer:EDAC
Manufacturer Number:337-056-524-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-524-804

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color to your circuit board assembly. Designed for optimal performance, it boasts a 3A amperage and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring both reliability and safety. With two rows and 56 positions, it offers ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector enables precise alignment on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. A must-have in the realm of electronic components, this Card Edge Connector is sure to streamline your connectivity needs.