337-056-524-807

Heilind Number:EDA337-056-524-807
Manufacturer:EDAC
Manufacturer Number:337-056-524-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-524-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. With two rows of 56 copper alloy contact positions, it offers seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. Operating efficiently at temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Its straight mount orientation makes installation a breeze, guaranteeing a secure and stable connection. Upgrade your setup with this high-quality connector, a must-have for any electronic project.