337-056-524-808

Heilind Number:EDA337-056-524-808
Manufacturer:EDAC
Manufacturer Number:337-056-524-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-524-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board interfacing. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of copper alloy contacts, each boasting a current rating of 3 A, it facilitates efficient power and signal transmission. The .156-inch pitch and .2-inch row spacing offer compatibility with standard PCB layouts, while the 56 positions cater to complex connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal functionality in both extreme cold and hot conditions. Its straight mount orientation simplifies installation, making it a must-have in your inventory of electronic components. Elevate your PCB designs with this high-quality Card Edge Connector, a game-changer in the world of connectivity solutions.