337-056-524-858

Heilind Number:EDA337-056-524-858
Manufacturer:EDAC
Manufacturer Number:337-056-524-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-524-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-524-858

Detailed Description

Enhance connectivity in your PCB assemblies with this Card Edge Connector. Boasting a sleek green design, it not only adds a pop of color but also ensures a reliable current flow of up to 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of copper alloy contacts featuring a pitch of .156 inches and 56 positions, this connector offers ample room for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility and suitability for various applications. Upgrade your connectivity solutions with this essential component.