337-056-524-868

Heilind Number:EDA337-056-524-868
Manufacturer:EDAC
Manufacturer Number:337-056-524-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-524-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-524-868

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal signal transmission, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows of 56 positions each, it offers ample room for seamless board-to-board connections. Crafted with precision, the contacts are made of robust Copper Alloy, ensuring reliable power delivery at up to 3A. The .156 inch pitch and .2 inch row spacing allow for easy installation, while the straight mount orientation provides versatility in setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and efficiency to elevate your electronic projects to new heights.