337-056-524-878

Heilind Number:EDA337-056-524-878
Manufacturer:EDAC
Manufacturer Number:337-056-524-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-524-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-524-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 56 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise positioning on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Its straight mount orientation adds versatility to your assembly process. Trust in our high-quality connector to streamline your PCB connections effectively.