337-056-540-202

Heilind Number:EDA337-056-540-202
Manufacturer:EDAC
Manufacturer Number:337-056-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-540-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector boasts a durable construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance in various environments. With a 3A amperage rating and copper alloy contact material, it offers robust power transmission capabilities. Its dual-row configuration, with 56 positions and a pitch of .156 inches, provides ample connectivity options for your PCBs. The straight mount orientation and row spacing of .2 inches make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees suitability for diverse applications. Trust in this connector for efficient and secure board-to-board connections in your projects.