337-056-540-207

Heilind Number:EDA337-056-540-207
Manufacturer:EDAC
Manufacturer Number:337-056-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-540-207

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector. Designed for reliable board-to-board PCB connections, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of 56 copper alloy contacts, it ensures secure and efficient power transmission, rated for up to 3A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for various electronic applications. Elevate your connectivity solutions with this top-of-the-line connector.