337-056-540-212

Heilind Number:EDA337-056-540-212
Manufacturer:EDAC
Manufacturer Number:337-056-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-540-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for enhanced durability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable performance in a variety of applications. Boasting a total of 56 positions and a current rating of 3A, it ensures seamless power and data transmission. Its straight mount orientation and compact design make it easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stable performance even in harsh environments. Upgrade your connectivity solutions with this essential component.