337-056-540-258

Heilind Number:EDA337-056-540-258
Manufacturer:EDAC
Manufacturer Number:337-056-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-540-258

Detailed Description

Enhance connectivity within electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, it features a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various applications. With a contact material of Copper Alloy, it guarantees efficient signal transmission. This connector boasts two rows with a total of 56 positions, offering ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for easy installation. Operating in temperatures ranging from -40 to 105°C, it is suitable for use in diverse environments. Its straight mount orientation facilitates straightforward assembly on circuit boards. Perfect for professionals in the electronics industry, this connector is a valuable addition to any project.