337-056-540-802

Heilind Number:EDA337-056-540-802
Manufacturer:EDAC
Manufacturer Number:337-056-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-540-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector offers reliable power delivery at an amperage of 3A. With its dual-row design and 56 positions, it provides ample space for your PCB connections. The contact material, Copper Alloy, ensures excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector offers a straight mount orientation and can operate efficiently in temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component.