337-056-540-803

Heilind Number:EDA337-056-540-803
Manufacturer:EDAC
Manufacturer Number:337-056-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-540-803

Detailed Description

Enhance your circuit board connections with our premium Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a double-row layout, it provides ample space for 56 positions, making it ideal for high-density PCB applications. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your connectivity solutions with this essential component.