337-056-540-804

Heilind Number:EDA337-056-540-804
Manufacturer:EDAC
Manufacturer Number:337-056-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-540-804

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. This sleek green connector boasts a high amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material offers exceptional safety and longevity. With two rows and a total of 56 positions, it provides ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees efficient signal transfer. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures consistent functionality in diverse environments. Upgrade your electronic assemblies with this essential component, a must-have in the realm of PCB connectors.