337-056-540-812

Heilind Number:EDA337-056-540-812
Manufacturer:EDAC
Manufacturer Number:337-056-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-540-812

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in striking green. Designed for precision and durability, it boasts a 3A amperage rating and features UL 94V-0 Thermoplastic Polyester housing for maximum safety. With two rows of contacts made from robust Copper Alloy, it ensures secure and reliable connectivity. The .156-inch pitch and .2-inch row spacing, along with 56 positions, offer ample opportunities for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your setup with this essential component for efficient board-to-board connections.