337-056-540-858

Heilind Number:EDA337-056-540-858
Manufacturer:EDAC
Manufacturer Number:337-056-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-540-858

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in vibrant green. Designed for reliable power transmission, it boasts a 3A amperage and features UL 94V-0 Thermoplastic Polyester housing for enhanced safety. With two rows of copper alloy contacts providing a secure fit, it offers 56 positions for versatile connectivity. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly project.