337-056-540-868

Heilind Number:EDA337-056-540-868
Manufacturer:EDAC
Manufacturer Number:337-056-540-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-540-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-540-868

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color to circuitry while ensuring reliable performance. With a 3A amperage rating and robust UL 94V-0 Thermoplastic Polyester housing material, this connector guarantees safe and efficient power transmission. Its dual-row design, crafted from durable Copper Alloy, offers 56 positions for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry.