337-056-540-878

Heilind Number:EDA337-056-540-878
Manufacturer:EDAC
Manufacturer Number:337-056-540-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-540-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-540-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Crafted with precision and durability in mind, this connector features a vibrant green hue that distinguishes it in any assembly. With an amperage rating of 3 A, it ensures reliable power transmission in high-performance applications. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees exceptional flame resistance and long-term stability. Boasting two rows of copper alloy contacts, each with a pitch and row spacing of .156 in and .2 in respectively, it offers 56 positions for versatile connectivity options. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component from our extensive range of PCB connectors.