337-056-541-201

Heilind Number:EDA337-056-541-201
Manufacturer:EDAC
Manufacturer Number:337-056-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-541-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for efficiency, this connector features two rows of 56 positions each, ensuring seamless data transfer. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable power delivery at an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Upgrade your interconnect solution with this robust and versatile connector.