337-056-541-202

Heilind Number:EDA337-056-541-202
Manufacturer:EDAC
Manufacturer Number:337-056-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-541-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant Green color that stands out in any setup. Designed for optimal performance, this connector features a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contact points made from high-quality Copper Alloy, it offers reliable conductivity for seamless data transmission. The .156 inch pitch and .2 inch row spacing accommodate precise connections, while the 56 available positions cater to diverse application needs. Perfect for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for various environments. Upgrade your connectivity solutions with this essential component, a must-have in any professional setup.