337-056-541-204

Heilind Number:EDA337-056-541-204
Manufacturer:EDAC
Manufacturer Number:337-056-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-541-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Designed with precision and durability in mind, this connector features a dual-row layout with 56 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Experience secure and efficient board-to-board connections with this essential component.