337-056-541-207

Heilind Number:EDA337-056-541-207
Manufacturer:EDAC
Manufacturer Number:337-056-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-541-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable functionality, while the Copper Alloy contact material guarantees optimal conductivity. With two rows and 56 positions, it offers ample connectivity options for your devices. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your circuitry. Designed for straight mount orientation, it's perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.