337-056-541-208

Heilind Number:EDA337-056-541-208
Manufacturer:EDAC
Manufacturer Number:337-056-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-541-208

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a double row layout and 56 positions, it offers ample space for secure attachment. Crafted with precision, the copper alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for your circuitry projects. Elevate your connections with ease and precision.