337-056-541-212

Heilind Number:EDA337-056-541-212
Manufacturer:EDAC
Manufacturer Number:337-056-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-541-212

Detailed Description

Enhance your PCB assembly with our cutting-edge Card Edge Connector in a vibrant shade of green. Designed for optimal performance, this connector features a double row configuration with 56 positions, ensuring seamless connectivity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in harsh environments. The copper alloy contact material offers reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're working on prototypes or large-scale production, our Card Edge Connector is the perfect choice for your connectivity needs.