337-056-541-802

Heilind Number:EDA337-056-541-802
Manufacturer:EDAC
Manufacturer Number:337-056-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-541-802

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Featuring a vibrant green hue, this essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance. With two rows and 56 positions, it offers ample space for seamless integration. Crafted from high-quality Copper Alloy, the contact material guarantees efficient conductivity. Designed for precision, it has a pitch of .156 inches and row spacing of .2 inches. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this connector to optimize your board-to-board connections with utmost efficiency and longevity.