337-056-541-803

Heilind Number:EDA337-056-541-803
Manufacturer:EDAC
Manufacturer Number:337-056-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-541-803

Detailed Description

Enhance connectivity within your electronic systems with this durable Card Edge Connector. Designed for seamless integration on PCBs, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of precisely engineered copper alloy contacts, each with a pitch of .156 inches, it offers efficient power transmission at an amperage of 3A. The 56 available positions allow for versatile connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a crucial component for robust and high-performance circuitry.