337-056-541-804

Heilind Number:EDA337-056-541-804
Manufacturer:EDAC
Manufacturer Number:337-056-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-541-804

Detailed Description

Enhance your PCB connectivity with our double-row Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy, ensuring reliable power delivery at an amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration into circuitry. Boasting 56 positions and a straight mount orientation, it facilitates efficient data transfer between boards. Operable in a wide temperature range from -40 to 105°C, it guarantees consistent performance in various environments. Upgrade your connection with this essential component in the realm of PCB connectors.