337-056-541-807

Heilind Number:EDA337-056-541-807
Manufacturer:EDAC
Manufacturer Number:337-056-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-541-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a vibrant green hue, it's not just visually striking but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With two rows of precise copper alloy contacts, offering a total of 56 positions, this connector ensures seamless data and power transmission. The .156-inch pitch and .2-inch row spacing allow for easy and efficient integration into your circuitry. Designed for straight mounting orientation, it's perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance even in challenging environments. Upgrade your connectivity solutions with this essential component.