337-056-541-808

Heilind Number:EDA337-056-541-808
Manufacturer:EDAC
Manufacturer Number:337-056-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-541-808

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in a sleek green finish. Designed for high performance, it boasts a 3 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for added safety. With two rows of copper alloy contacts, each spaced precisely at .156 inches, it offers a total of 56 positions for seamless board-to-board connections. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Upgrade your electronic assemblies with this essential component.