337-056-541-812

Heilind Number:EDA337-056-541-812
Manufacturer:EDAC
Manufacturer Number:337-056-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-541-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector not only adds a pop of color to your setup but also offers high performance with a 3 A amperage rating. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows of contacts made of Copper Alloy, this connector provides reliable signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 56 positions allow for multiple signals to be transmitted simultaneously. Whether you require straight mount orientation or need to operate in extreme temperatures ranging from -40 to 105 °C, this connector is the perfect solution for your PCB connectivity needs. Joining our wide range of connectors, it falls under the category of Board To Board PCB Connectors, guaranteeing compatibility and high-quality performance in any electronic application. Elevate your connectivity with our Card Edge Connector.