337-056-542-201

Heilind Number:EDA337-056-542-201
Manufacturer:EDAC
Manufacturer Number:337-056-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-542-201

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable functionality with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-term stability. With two rows and a total of 56 positions, this connector provides ample connectivity options. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise PCB integration. Designed for straight mounting orientation, it offers seamless installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Elevate your connection standards with this essential component.