337-056-542-203

Heilind Number:EDA337-056-542-203
Manufacturer:EDAC
Manufacturer Number:337-056-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-542-203

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector features a double-row configuration with 56 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. The straight mount orientation is ideal for streamlined installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality. Elevate your electronic projects with this essential component, a must-have in any connector collection.