337-056-542-204

Heilind Number:EDA337-056-542-204
Manufacturer:EDAC
Manufacturer Number:337-056-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-542-204

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in a sleek green hue. Expertly designed for high performance, it features a contact material of Copper Alloy and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless integration onto your board. Boasting 56 positions, it ensures efficient data transfer and power distribution. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your tech setup with this essential component that guarantees reliability and stability.