337-056-542-207

Heilind Number:EDA337-056-542-207
Manufacturer:EDAC
Manufacturer Number:337-056-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-542-207

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and two rows of 56 positions, it offers versatile integration possibilities on your PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Its straight mount orientation and green color make it easy to identify and install, perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.