337-056-542-208

Heilind Number:EDA337-056-542-208
Manufacturer:EDAC
Manufacturer Number:337-056-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-542-208

Detailed Description

Enhance your circuit board connections with this reliable Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a 3A amperage rating, it ensures efficient power transfer. The two rows of copper alloy contacts, each with 56 positions, offer seamless connectivity. Its .156-inch pitch and .2-inch row spacing enable precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability in any environment. Whether for industrial or commercial use, this connector is a vital component in ensuring seamless data transmission on your board. Upgrade your setup with this essential connector for enhanced performance and reliability.