337-056-542-258

Heilind Number:EDA337-056-542-258
Manufacturer:EDAC
Manufacturer Number:337-056-542-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-542-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-542-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek green. Designed for optimal performance, this connector boasts a 3 A amperage capacity, making it suitable for high-power applications. Its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable signal transmission. With two rows and 56 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for easy installation on your circuit board. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial and commercial use. Upgrade your connector game today with this essential component.