337-056-542-268

Heilind Number:EDA337-056-542-268
Manufacturer:EDAC
Manufacturer Number:337-056-542-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-542-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-542-268

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only adds a touch of color but also guarantees efficient power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures longevity and reliability. Designed with precision, this connector boasts two rows of 56 positions, each made of robust Copper Alloy for optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration on your PCBs. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Explore its versatility in the realm of PCB connectors, where it excels in facilitating board-to-board connections with utmost efficiency. Trust in this essential component to elevate the performance of your electronic systems.