337-056-542-802

Heilind Number:EDA337-056-542-802
Manufacturer:EDAC
Manufacturer Number:337-056-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-542-802

Detailed Description

Enhance connectivity in your PCB setup with this cutting-edge Card Edge Connector. Designed for optimal performance, it features a vibrant green color and is engineered to withstand demanding environments with a housing material of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, this connector ensures efficient power transmission. Its two rows and 56 positions offer ample space for seamless board-to-board connections. Crafted with precision, the contact material is durable Copper Alloy, guaranteeing long-term reliability. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Explore our range of PCB connectors for more innovative options.