337-056-542-807

Heilind Number:EDA337-056-542-807
Manufacturer:EDAC
Manufacturer Number:337-056-542-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-542-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With two rows of Copper Alloy contacts, it ensures reliable power delivery at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate up to 56 positions, offering ample room for secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in demanding environments. Its straight mount orientation simplifies installation, making it a must-have component for your connectivity needs.