337-056-542-808

Heilind Number:EDA337-056-542-808
Manufacturer:EDAC
Manufacturer Number:337-056-542-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-542-808

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage capacity, this connector ensures reliable power transmission. Its two rows of copper alloy contacts, spaced at .156 inches with .2 inches row spacing, offer seamless signal transfer across all 56 positions. The straight mount orientation allows for easy installation while its wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Ideal for a range of applications, this connector is a must-have for any electronics project.