337-056-542-812

Heilind Number:EDA337-056-542-812
Manufacturer:EDAC
Manufacturer Number:337-056-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-542-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color for easy identification, this connector is designed for optimal power transfer, with a 3A amperage capacity. Constructed from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable and secure connections. With two rows and 56 positions, it offers ample space for your circuitry needs. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Suitable for straight mount orientation, it is versatile for various applications. Operating in a wide temperature range from -40 to 105°C, it guarantees performance in harsh environments. Upgrade your PCB assembly with this essential component.