337-056-542-878

Heilind Number:EDA337-056-542-878
Manufacturer:EDAC
Manufacturer Number:337-056-542-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-542-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-542-878

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3A and contact material crafted from Copper Alloy, it ensures reliable power transmission. The connector boasts a dual-row configuration with 56 positions, offering ample space for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and secure mating. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications in the industry.