337-056-544-207

Heilind Number:EDA337-056-544-207
Manufacturer:EDAC
Manufacturer Number:337-056-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-544-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With a 3A capacity, it can handle power-intensive tasks with ease. The two rows of copper alloy contacts, spaced at .156 inches with a .2-inch row spacing, offer seamless signal transmission across 56 positions. Whether you require a straight mount orientation or need to accommodate challenging operating conditions, this connector is the perfect solution. Its wide operating temperature range of -40 to 105°C guarantees optimal performance even in harsh environments. Elevate your PCB assembly with this essential component, meticulously crafted for efficiency and longevity.