337-056-544-212

Heilind Number:EDA337-056-544-212
Manufacturer:EDAC
Manufacturer Number:337-056-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-544-212

Detailed Description

Enhance connectivity with our high-quality Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant Green color, this connector ensures easy identification and assembly. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in demanding environments. Boasting two rows of Copper Alloy contacts, it offers excellent conductivity and signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise mating with compatible devices. With a total of 56 positions, it facilitates complex interconnections with ease. Its straight mount orientation enables effortless installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in our Card Edge Connector for seamless and efficient board-to-board connections.